Socket Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0503518000

DigiKey Part Number
WM3320TR-ND - Tape & Reel (TR)
WM3320CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0503518000
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0503518000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-28 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
251,19280 Kč29,82 Kč
501,13380 Kč56,69 Kč
1001,07930 Kč107,93 Kč
2501,01212 Kč253,03 Kč
5000,96380 Kč481,90 Kč
1 0000,91761 Kč917,61 Kč
2 5000,86000 Kč2 150,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79536 Kč7 953,60 Kč
20 0000,75737 Kč15 147,40 Kč
30 0000,73599 Kč22 079,70 Kč
50 0000,70994 Kč35 497,00 Kč
70 0000,69328 Kč48 529,60 Kč
100 0000,67606 Kč67 606,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč