




0511630500 | |
|---|---|
DigiKey Part Number | WM13244-ND |
Manufacturer | |
Manufacturer Product Number | 0511630500 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630500 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 4,28780 Kč | 428,78 Kč |
| 250 | 4,01816 Kč | 1 004,54 Kč |
| 500 | 3,82626 Kč | 1 913,13 Kč |
| 1 000 | 3,64357 Kč | 3 643,57 Kč |
| 2 500 | 3,41520 Kč | 8 538,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |












