




0511630600 | |
|---|---|
DigiKey Part Number | WM20277-ND |
Manufacturer | |
Manufacturer Product Number | 0511630600 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630600 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 50 | 5,70300 Kč | 285,15 Kč |
| 100 | 5,43010 Kč | 543,01 Kč |
| 250 | 5,08908 Kč | 1 272,27 Kč |
| 500 | 4,84592 Kč | 2 422,96 Kč |
| 1 000 | 4,61410 Kč | 4 614,10 Kč |
| 2 500 | 4,32508 Kč | 10 812,70 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |












