



0534260510 | |
|---|---|
DigiKey Part Number | WM10107-ND |
Manufacturer | |
Manufacturer Product Number | 0534260510 |
Description | CONN HEADER R/A 5POS 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534260510 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBTP), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 100 | 8,64070 Kč | 864,07 Kč |
| 750 | 7,49488 Kč | 5 621,16 Kč |
| 1 500 | 7,13680 Kč | 10 705,20 Kč |
| 5 250 | 6,53302 Kč | 34 298,35 Kč |
| 10 500 | 6,22131 Kč | 65 323,75 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











