


0511630700 | |
|---|---|
DigiKey Part Number | 0511630700-ND |
Manufacturer | |
Manufacturer Product Number | 0511630700 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630700 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 6,21560 Kč | 155,39 Kč |
| 50 | 5,91300 Kč | 295,65 Kč |
| 100 | 5,63170 Kč | 563,17 Kč |
| 250 | 5,27804 Kč | 1 319,51 Kč |
| 500 | 5,02608 Kč | 2 513,04 Kč |
| 1 000 | 4,78565 Kč | 4 785,65 Kč |
| 2 500 | 4,48593 Kč | 11 214,82 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |














