



0510670500 | |
|---|---|
DigiKey Part Number | WM3332-ND |
Manufacturer | |
Manufacturer Product Number | 0510670500 |
Description | CONN RCPT HSG 5POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510670500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 Kč | 11,72 Kč |
| 10 | 9,90300 Kč | 99,03 Kč |
| 25 | 9,28280 Kč | 232,07 Kč |
| 50 | 8,84060 Kč | 442,03 Kč |
| 100 | 8,41730 Kč | 841,73 Kč |
| 250 | 7,88964 Kč | 1 972,41 Kč |
| 500 | 7,51242 Kč | 3 756,21 Kč |
| 1 000 | 7,15354 Kč | 7 153,54 Kč |
| 2 500 | 6,70546 Kč | 16 763,65 Kč |
| Unit Price without VAT: | 11,72000 Kč |
|---|---|
| Unit Price with VAT: | 14,18120 Kč |











