
322373 | |
|---|---|
DigiKey Part Number | 322373-ND |
Manufacturer | |
Manufacturer Product Number | 322373 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,67563 Kč | 57 675,63 Kč |
| Unit Price without VAT: | 57,67563 Kč |
|---|---|
| Unit Price with VAT: | 69,78751 Kč |




