
2157112125 | |
|---|---|
DigiKey Part Number | 900-2157112125-ND |
Manufacturer | |
Manufacturer Product Number | 2157112125 |
Description | CLIK-MATE 1.5 M-S 450MM 24 AWG L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 Kč | 21,35 Kč |
| 10 | 18,18000 Kč | 181,80 Kč |
| 25 | 17,03880 Kč | 425,97 Kč |
| 50 | 16,22220 Kč | 811,11 Kč |
| 100 | 15,44930 Kč | 1 544,93 Kč |
| 300 | 14,29460 Kč | 4 288,38 Kč |
| 500 | 13,78850 Kč | 6 894,25 Kč |
| 1 000 | 13,13009 Kč | 13 130,09 Kč |
| 2 500 | 12,30810 Kč | 30 770,25 Kč |
| Unit Price without VAT: | 21,35000 Kč |
|---|---|
| Unit Price with VAT: | 25,83350 Kč |











