Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157111125

DigiKey Part Number
900-2157111125-ND
Manufacturer
Manufacturer Product Number
2157111125
Description
CLIK-MATE 1.5 M-S 450MM 24 AWG L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,19200 Kč191,92 Kč
2517,98280 Kč449,57 Kč
5017,12600 Kč856,30 Kč
10016,30700 Kč1 630,70 Kč
30015,08917 Kč4 526,75 Kč
50014,55498 Kč7 277,49 Kč
1 00013,85994 Kč13 859,94 Kč
2 50012,99230 Kč32 480,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč