



0510670800 | |
|---|---|
DigiKey Part Number | WM13231-ND |
Manufacturer | |
Manufacturer Product Number | 0510670800 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510670800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 25 | 13,17840 Kč | 329,46 Kč |
| 50 | 12,54840 Kč | 627,42 Kč |
| 100 | 11,94790 Kč | 1 194,79 Kč |
| 250 | 11,19948 Kč | 2 799,87 Kč |
| 500 | 10,66446 Kč | 5 332,23 Kč |
| 1 000 | 10,15505 Kč | 10 155,05 Kč |
| 2 500 | 9,51923 Kč | 23 798,08 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






