



0532580829 | |
|---|---|
DigiKey Part Number | WM3418-ND |
Manufacturer | |
Manufacturer Product Number | 0532580829 |
Description | CONN HEADER VERT 8POS 3.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532580829 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.413" (10.49mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBTP) |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 400 | 24,26478 Kč | 9 705,91 Kč |
| 800 | 23,10620 Kč | 18 484,96 Kč |
| 1 200 | 22,45456 Kč | 26 945,47 Kč |
| 5 200 | 20,24890 Kč | 105 294,28 Kč |
| 10 000 | 19,33702 Kč | 193 370,20 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



