Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200106

DigiKey Part Number
277-10204-ND
Manufacturer
Manufacturer Product Number
1200106
Description
CONN FERRULE DIN 18AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1200106 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
18 AWG (1.00mm²)
Packaging
Strip
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 109
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč