Black Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200823

DigiKey Part Number
277-2219-ND
Manufacturer
Manufacturer Product Number
3200823
Description
CONN FERRULE TWO X 16AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
3200823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
Two x 16 AWG (1.50mm²)
Series
Length - Overall
16.00mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Active
Color
Black
Type
Two Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1381015American Electrical Inc.14 606288-1129-ND2,94000 KčSimilar
97 99 373Knipex Tools LP52172-9799373-ND371,24000 KčParametric Equivalent
In-Stock: 4 000
Factory Stock: 48 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč