
1212045 | |
|---|---|
DigiKey Part Number | 277-2227-ND |
Manufacturer | |
Manufacturer Product Number | 1212045 |
Description | TOOL HAND CRIMPER 8-24AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Phoenix Contact | For Use With/Related Products Ferrules |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 412,29000 Kč | 7 412,29 Kč |
| Unit Price without VAT: | 7 412,29000 Kč |
|---|---|
| Unit Price with VAT: | 8 968,87090 Kč |























