
3200551 | |
|---|---|
DigiKey Part Number | 277-2200-ND |
Manufacturer | |
Manufacturer Product Number | 3200551 |
Description | CONN FERRULE DIN 8AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200551 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 8 AWG (10.00mm²) |
Packaging Bulk | Length - Overall 22.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11121100 | American Electrical Inc. | 29 435 | 288-1032-ND | 6,30000 Kč | Parametric Equivalent |
| 216-209 | WAGO Corporation | 2 510 | 2946-216-209-ND | 14,49000 Kč | Parametric Equivalent |
| 97 99 337 | Knipex Tools LP | 5 | 2172-9799337-ND | 263,31000 Kč | Parametric Equivalent |
| FID0812 | Altech Corporation | 0 | 1920-FID0812-ND | 292,08220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


















