Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-209

DigiKey Part Number
2946-216-209-ND
Manufacturer
Manufacturer Product Number
216-209
Description
FERRULE; SLEEVE FOR 10 MM / AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
8 AWG (10.00mm²)
Length - Overall
22.00mm
Length - Pin
12.00mm
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 598
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,32600 Kč123,26 Kč
2511,55720 Kč288,93 Kč
5011,00300 Kč550,15 Kč
10010,47590 Kč1 047,59 Kč
3009,69407 Kč2 908,22 Kč
5009,35040 Kč4 675,20 Kč
1 0008,90378 Kč8 903,78 Kč
2 5008,34620 Kč20 865,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč