
216-210 | |
|---|---|
DigiKey Part Number | 2946-216-210-ND |
Manufacturer | |
Manufacturer Product Number | 216-210 |
Description | FERRULE; SLEEVE FOR 16 MM / AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,22920 Kč | 305,73 Kč |
| 50 | 11,64540 Kč | 582,27 Kč |
| 100 | 11,08690 Kč | 1 108,69 Kč |
| 300 | 10,25893 Kč | 3 077,68 Kč |
| 500 | 9,89510 Kč | 4 947,55 Kč |
| 1 000 | 9,42243 Kč | 9 422,43 Kč |
| 2 500 | 8,83235 Kč | 22 080,88 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |







