
206-1225 | |
|---|---|
DigiKey Part Number | 2946-206-1225-ND |
Manufacturer | |
Manufacturer Product Number | 206-1225 |
Description | CRIMPING TOOL 25; FOR INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 4-8 AWG | |
Wire Gauge or Range - mm² | 10mm², 16mm², 25mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 599,66000 Kč | 9 599,66 Kč |
| 5 | 8 898,40600 Kč | 44 492,03 Kč |
| 10 | 8 612,81300 Kč | 86 128,13 Kč |
| 25 | 8 249,61040 Kč | 206 240,26 Kč |
| Unit Price without VAT: | 9 599,66000 Kč |
|---|---|
| Unit Price with VAT: | 11 615,58860 Kč |






