Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206-1250

DigiKey Part Number
2946-206-1250-ND
Manufacturer
Manufacturer Product Number
206-1250
Description
CRIMPING TOOL 50; FOR INSULATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
1/0 AWG and 2 AWG
Wire Gauge or Range - mm²
0.35mm² and 0.50mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 599,66000 Kč9 599,66 Kč
58 898,40600 Kč44 492,03 Kč
108 612,81300 Kč86 128,13 Kč
258 249,61040 Kč206 240,26 Kč
Manufacturers Standard Package
Unit Price without VAT:9 599,66000 Kč
Unit Price with VAT:11 615,58860 Kč