



206-1125 | |
|---|---|
DigiKey Part Number | 2946-206-1125-ND |
Manufacturer | |
Manufacturer Product Number | 206-1125 |
Description | WIRE STRIPPER QUICKSTRIP VARIO; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 0.03mm² ~ 16mm² Cable Cross-Section |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 0.03mm² ~ 16mm² Cable Cross-Section | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 022,09000 Kč | 5 022,09 Kč |
| 5 | 4 655,13000 Kč | 23 275,65 Kč |
| 10 | 4 505,60400 Kč | 45 056,04 Kč |
| 25 | 4 315,42480 Kč | 107 885,62 Kč |
| Unit Price without VAT: | 5 022,09000 Kč |
|---|---|
| Unit Price with VAT: | 6 076,72890 Kč |








