
206-1442 | |
|---|---|
DigiKey Part Number | 2946-206-1442-ND |
Manufacturer | |
Manufacturer Product Number | 206-1442 |
Description | UNIVERSAL CABLE STRIPPER; FOR 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For 8mm ~ 13mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 8mm ~ 13mm Cable Diameter | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 570,23000 Kč | 1 570,23 Kč |
| 5 | 1 455,41400 Kč | 7 277,07 Kč |
| 10 | 1 408,58800 Kč | 14 085,88 Kč |
| 25 | 1 349,07120 Kč | 33 726,78 Kč |
| Unit Price without VAT: | 1 570,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 899,97830 Kč |


