
206-1126 | |
|---|---|
DigiKey Part Number | 2946-206-1126-ND |
Manufacturer | |
Manufacturer Product Number | 206-1126 |
Description | BLADE SET; STANDARD, 0.03 MM 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Blade For 0.03mm² ~ 16mm² Cable Cross-Section |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Accessory, Blade | |
Cable Type | 0.03mm² ~ 16mm² Cable Cross-Section | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,61000 Kč | 1 868,61 Kč |
| 5 | 1 731,87400 Kč | 8 659,37 Kč |
| 10 | 1 676,16500 Kč | 16 761,65 Kč |
| 25 | 1 605,34760 Kč | 40 133,69 Kč |
| Unit Price without VAT: | 1 868,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,01810 Kč |


