
PV6-10R-T | |
|---|---|
DigiKey Part Number | 298-15713-ND |
Manufacturer | |
Manufacturer Product Number | PV6-10R-T |
Description | CONN RING FLAT 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.340" (8.64mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Vinyl |
Length - Overall 1.620" (41.15mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 41,21000 Kč | 412,10 Kč |
| 25 | 40,04240 Kč | 1 001,06 Kč |
| 50 | 39,17920 Kč | 1 958,96 Kč |
| 200 | 37,50655 Kč | 7 501,31 Kč |
| 400 | 36,69630 Kč | 14 678,52 Kč |
| 600 | 36,23017 Kč | 21 738,10 Kč |
| 1 000 | 35,65039 Kč | 35 650,39 Kč |
| 2 600 | 34,59013 Kč | 89 934,34 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |






