Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200548

DigiKey Part Number
277-2199-ND
Manufacturer
Manufacturer Product Number
3200548
Description
CONN FERRULE DIN 10AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200548 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
10 AWG (6.00mm²)
Packaging
Bulk
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11121060American Electrical Inc.113 987288-1030-ND6,30000 KčParametric Equivalent
2-966067-2TE Connectivity AMP Connectors16 4442-966067-2-ND6,72000 KčParametric Equivalent
216-208WAGO Corporation10 6072946-216-208-ND12,81000 KčParametric Equivalent
2851.0Conta-Clip, Inc.1322080-2851.0-ND7,56000 KčParametric Equivalent
97 99 336Knipex Tools LP152172-9799336-ND197,59000 KčParametric Equivalent
In-Stock: 11 947
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč