
0218.500HXP | |
|---|---|
DigiKey Part Number | F2416-ND |
Manufacturer | |
Manufacturer Product Number | 0218.500HXP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.825 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.37 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 5 | 28,39000 Kč | 141,95 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 50 | 21,74140 Kč | 1 087,07 Kč |
| 100 | 20,05730 Kč | 2 005,73 Kč |
| 300 | 17,64393 Kč | 5 293,18 Kč |
| 500 | 16,61782 Kč | 8 308,91 Kč |
| 1 000 | 15,31468 Kč | 15 314,68 Kč |
| 5 000 | 13,94528 Kč | 69 726,40 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

























