Fuse Clip 10 A 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00300210N

DigiKey Part Number
F3304-ND
Manufacturer
Manufacturer Product Number
00300210N
Description
FUSE CLIP CARTRIDGE 10A PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Clip 10 A 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia (5mm)
Contact Material
Spring Brass
Current Rating (Amps)
10 A
Contact Finish
Nickel
For Use With/Related Products
5mm Dia Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 495
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
56,79800 Kč33,99 Kč
106,27800 Kč62,78 Kč
505,20140 Kč260,07 Kč
1004,79890 Kč479,89 Kč
2504,31460 Kč1 078,65 Kč
5003,97964 Kč1 989,82 Kč
1 0003,67015 Kč3 670,15 Kč
5 0003,03648 Kč15 182,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč