500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.500HXP

DigiKey Part Number
F2389-ND
Manufacturer
Manufacturer Product Number
0217.500HXP
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0217.500HXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.215
Part Status
Active
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.2065 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/S500-500-REaton - Electronics Division2 110283-2685-ND9,45000 KčDirect
S500-500-REaton - Electronics Division35283-S500-500-R-ND60,43200 KčSimilar
In-Stock: 18 511
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,50000 Kč52,50 Kč
109,68000 Kč96,80 Kč
508,02540 Kč401,27 Kč
1007,40600 Kč740,60 Kč
3006,51847 Kč1 955,54 Kč
5006,14150 Kč3 070,75 Kč
1 0005,66274 Kč5 662,74 Kč
5 0004,68201 Kč23 410,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč