



4527 | |
|---|---|
DigiKey Part Number | 36-4527-ND |
Manufacturer | |
Manufacturer Product Number | 4527 |
Description | FUSE HLDR CARTRIDGE 250V 5A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4527 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style PC Pin |
Current Rating (Amps) 5 A | Contact Material Brass |
For Use With/Related Products 5mm x 20mm | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 $ | 0,75 $ |
| 10 | 0,70000 $ | 7,00 $ |
| 1 000 | 0,39000 $ | 390,00 $ |
| 2 500 | 0,35000 $ | 875,00 $ |
| 5 000 | 0,32000 $ | 1 600,00 $ |
| Unit Price without VAT: | 0,75000 $ |
|---|---|
| Unit Price with VAT: | 0,90750 $ |










