S500-500-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 21 471
Unit Price: 11,97000 Kč
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
S500-1.25-R
Eaton Electronics Overcurrent Protection Fuse Portfolio

S500-500-R

DigiKey Part Number
283-S500-500-R-ND
Manufacturer
Manufacturer Product Number
S500-500-R
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.18
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.26 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0217.500MXPLittelfuse Inc.21 471F1720-ND11,97000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
564,25400 Kč321,27 Kč
1059,27700 Kč592,77 Kč
1556,55467 Kč848,32 Kč
2553,29280 Kč1 332,32 Kč
3551,25314 Kč1 793,86 Kč
5049,16900 Kč2 458,45 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25400 Kč
Unit Price with VAT:77,74734 Kč