
0217.500MXP | |
|---|---|
DigiKey Part Number | F1720-ND |
Manufacturer | |
Manufacturer Product Number | 0217.500MXP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.215 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.2065 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S500-500-R | Eaton - Electronics Division | 2 110 | 283-2685-ND | 9,45000 Kč | Direct |
| S500-500-R | Eaton - Electronics Division | 35 | 283-S500-500-R-ND | 60,43200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 5 | 9,95400 Kč | 49,77 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 50 | 7,62220 Kč | 381,11 Kč |
| 100 | 7,03430 Kč | 703,43 Kč |
| 250 | 6,32376 Kč | 1 580,94 Kč |
| 500 | 5,83282 Kč | 2 916,41 Kč |
| 1 000 | 5,37822 Kč | 5 378,22 Kč |
| 5 000 | 4,44717 Kč | 22 235,85 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



















