



03450101H | |
|---|---|
DigiKey Part Number | F055-ND |
Manufacturer | |
Manufacturer Product Number | 03450101H |
Description | FUSE HLDR CARTRIDGE 600V 15A PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 03450101H Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 5 | 138,16600 Kč | 690,83 Kč |
| 10 | 127,47900 Kč | 1 274,79 Kč |
| 50 | 105,70820 Kč | 5 285,41 Kč |
| 100 | 97,47060 Kč | 9 747,06 Kč |
| 300 | 85,64173 Kč | 25 692,52 Kč |
| 500 | 80,60460 Kč | 40 302,30 Kč |
| 1 000 | 79,37013 Kč | 79 370,13 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |

















