5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313005.VXIDP

DigiKey Part Number
0313005.VXIDP-ND
Manufacturer
Manufacturer Product Number
0313005.VXIDP
Description
FUSE GLASS 5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
140.0
Part Status
Active
Approval Agency
CE, CSA, KC, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0214 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-5-REaton - Electronics Division2 955283-2752-ND25,83000 KčSimilar
MDQ-5Eaton - Electronics Division15283-MDQ-5-ND185,07600 KčSimilar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
5110,11400 Kč550,57 Kč
10101,60900 Kč1 016,09 Kč
5084,27340 Kč4 213,67 Kč
10077,71780 Kč7 771,78 Kč
25069,78476 Kč17 446,19 Kč
50064,28916 Kč32 144,58 Kč
1 00061,86263 Kč61 862,63 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč