5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDQ-5

DigiKey Part Number
283-MDQ-5-ND
Manufacturer
Manufacturer Product Number
MDQ-5
Description
FUSE GLASS 5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
DC Cold Resistance
0.0265 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5185,07600 Kč925,38 Kč
10170,75600 Kč1 707,56 Kč
15162,90267 Kč2 443,54 Kč
25153,51200 Kč3 837,80 Kč
35147,61000 Kč5 166,35 Kč
50141,58960 Kč7 079,48 Kč
Manufacturers Standard Package
Unit Price without VAT:185,07600 Kč
Unit Price with VAT:223,94196 Kč