
0508.500MXP | |
|---|---|
DigiKey Part Number | F3569-ND |
Manufacturer | |
Manufacturer Product Number | 0508.500MXP |
Description | FUSE CERM 500MA 1KVAC 1000VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 1 kV 1000 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.259 |
Mounting Type Requires Holder | Approval Agency CE, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
Voltage Rating - AC 1 kV | DC Cold Resistance 3.572 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 5 | 199,48200 Kč | 997,41 Kč |
| 10 | 184,04700 Kč | 1 840,47 Kč |
| 50 | 152,58400 Kč | 7 629,20 Kč |
| 100 | 140,67610 Kč | 14 067,61 Kč |
| 250 | 126,25844 Kč | 31 564,61 Kč |
| 500 | 118,85372 Kč | 59 426,86 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |
















