



0031.3577 | |
|---|---|
DigiKey Part Number | 486-1726-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3577 |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.3577 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | Contact Material Copper Alloy |
Current Rating (Amps) 16 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4", 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 5 | 67,94800 Kč | 339,74 Kč |
| 10 | 62,71200 Kč | 627,12 Kč |
| 50 | 52,01360 Kč | 2 600,68 Kč |
| 100 | 47,97810 Kč | 4 797,81 Kč |
| 300 | 42,18510 Kč | 12 655,53 Kč |
| 500 | 39,72056 Kč | 19 860,28 Kč |
| 1 000 | 36,58805 Kč | 36 588,05 Kč |
| 5 000 | 30,73579 Kč | 153 678,95 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |













