Similar
Similar




1850725 | |
|---|---|
DigiKey Part Number | 277-1908-ND |
Manufacturer | |
Manufacturer Product Number | 1850725 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1850725 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screw - Pressure Clip | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.484" (12.30mm) |
Current - IEC 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCVF08400 | Amphenol PCD Shenzhen | 0 | SCVF08400-ND | 110,95760 Kč | Similar |
| VM0835500000G | Amphenol Anytek | 463 | 609-4159-ND | 93,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 10 | 282,82200 Kč | 2 828,22 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |




























