
0215010.TXP | |
|---|---|
DigiKey Part Number | F4326-ND |
Manufacturer | |
Manufacturer Product Number | 0215010.TXP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 333.565 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0066 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 5 | 40,54400 Kč | 202,72 Kč |
| 10 | 37,43600 Kč | 374,36 Kč |
| 50 | 31,04960 Kč | 1 552,48 Kč |
| 100 | 28,64500 Kč | 2 864,50 Kč |
| 300 | 25,19207 Kč | 7 557,62 Kč |
| 500 | 23,72396 Kč | 11 861,98 Kč |
| 1 000 | 21,85823 Kč | 21 858,23 Kč |
| 5 000 | 20,64953 Kč | 103 247,65 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |




















