
0219.500MXAP | |
|---|---|
DigiKey Part Number | F3619-ND |
Manufacturer | |
Manufacturer Product Number | 0219.500MXAP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 3.0 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.37 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.2513 | SCHURTER Inc. | 103 | 486-2530-ND | 1,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 5 | 27,40400 Kč | 137,02 Kč |
| 10 | 25,29800 Kč | 252,98 Kč |
| 50 | 20,98480 Kč | 1 049,24 Kč |
| 100 | 19,36020 Kč | 1 936,02 Kč |
| 250 | 17,39848 Kč | 4 349,62 Kč |
| 500 | 16,04164 Kč | 8 020,82 Kč |
| 1 000 | 14,78363 Kč | 14 783,63 Kč |
| 5 000 | 13,42310 Kč | 67 115,50 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |













