




0430451401 | |
|---|---|
DigiKey Part Number | WM12758-ND |
Manufacturer | |
Manufacturer Product Number | 0430451401 |
Description | CONN HEADER R/A 14POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,73000 Kč | 107,73 Kč |
| 10 | 91,56000 Kč | 915,60 Kč |
| 25 | 85,82080 Kč | 2 145,52 Kč |
| 50 | 81,72240 Kč | 4 086,12 Kč |
| 100 | 77,82160 Kč | 7 782,16 Kč |
| 250 | 72,94956 Kč | 18 237,39 Kč |
| 936 | 66,46501 Kč | 62 211,25 Kč |
| 1 872 | 63,29615 Kč | 118 490,39 Kč |
| 2 808 | 61,51369 Kč | 172 730,44 Kč |
| Unit Price without VAT: | 107,73000 Kč |
|---|---|
| Unit Price with VAT: | 130,35330 Kč |









