




0430251408 | |
|---|---|
DigiKey Part Number | WM13211-ND |
Manufacturer | |
Manufacturer Product Number | 0430251408 |
Description | CONN RCPT HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430251408 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 662014113322 | Würth Elektronik | 549 | 732-4933-ND | 28,98000 Kč | Parametric Equivalent |
| DMT-2A-14 | Adam Tech | 3 889 | 2057-DMT-2A-14-ND | 11,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 24,50040 Kč | 612,51 Kč |
| 50 | 23,32880 Kč | 1 166,44 Kč |
| 100 | 22,21170 Kč | 2 221,17 Kč |
| 250 | 20,81992 Kč | 5 204,98 Kč |
| 500 | 19,82590 Kč | 9 912,95 Kč |
| 1 500 | 18,34693 Kč | 27 520,40 Kč |
| 3 000 | 17,47174 Kč | 52 415,22 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

































