




0430451419 | |
|---|---|
DigiKey Part Number | WM2666TR-ND - Tape & Reel (TR) WM2666CT-ND - Cut Tape (CT) WM2666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451419 |
Description | CONN HEADER SMD 14POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451419 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,36800 Kč | 1 053,68 Kč |
| 100 | 89,56280 Kč | 8 956,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 95,13250 Kč | 19 026,50 Kč |
| 400 | 90,59325 Kč | 36 237,30 Kč |
| 600 | 88,03972 Kč | 52 823,83 Kč |
| 1 000 | 84,92620 Kč | 84 926,20 Kč |
| 1 400 | 82,93610 Kč | 116 110,54 Kč |
| 2 000 | 80,87768 Kč | 161 755,36 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |










