




0430450419 | |
|---|---|
DigiKey Part Number | WM2661TR-ND - Tape & Reel (TR) WM2661CT-ND - Cut Tape (CT) WM2661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450419 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450419 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 57,24100 Kč | 572,41 Kč |
| 100 | 48,63770 Kč | 4 863,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 41,51725 Kč | 8 303,45 Kč |
| 400 | 39,53503 Kč | 15 814,01 Kč |
| 600 | 38,42038 Kč | 23 052,23 Kč |
| 1 000 | 37,06105 Kč | 37 061,05 Kč |
| 1 400 | 36,19185 Kč | 50 668,59 Kč |
| 2 000 | 35,29313 Kč | 70 586,26 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |












