
MBRA140T3G | |
|---|---|
DigiKey Part Number | MBRA140T3GOSTR-ND - Tape & Reel (TR) MBRA140T3GOSCT-ND - Cut Tape (CT) MBRA140T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA140T3G |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA140T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRA140TRPBF | Vishay General Semiconductor - Diodes Division | 8 405 | VS-MBRA140TRPBFCT-ND | 16,17000 Kč | Direct |
| B140Q-13-F | Diodes Incorporated | 4 066 | B140Q-13-FDICT-ND | 8,19000 Kč | Upgrade |
| B150Q-13-F | Diodes Incorporated | 4 880 | B150Q-13-FDICT-ND | 11,13000 Kč | Similar |
| CDBA140-G | Comchip Technology | 268 444 | 641-1015-1-ND | 7,56000 Kč | Similar |
| CDBA140LL-HF | Comchip Technology | 22 548 | 641-1987-1-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 100 | 4,85260 Kč | 485,26 Kč |
| 500 | 3,65240 Kč | 1 826,20 Kč |
| 1 000 | 3,26477 Kč | 3 264,77 Kč |
| 2 000 | 2,93825 Kč | 5 876,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,39297 Kč | 11 964,85 Kč |
| 10 000 | 2,19034 Kč | 21 903,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











