Diode 40 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA340T3G

DigiKey Part Number
MBRA340T3GOSTR-ND - Tape & Reel (TR)
MBRA340T3GOSCT-ND - Cut Tape (CT)
MBRA340T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRA340T3G
Description
DIODE SCHOTTKY 40V 3A SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA340T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B340A-E3/61TVishay General Semiconductor - Diodes Division14 298B340A-E3/61TGICT-ND13,44000 KčSimilar
CDBA340-HFComchip Technology81 473641-1748-1-ND11,76000 KčSimilar
RB058L-40TE25Rohm Semiconductor2 943RB058L-40TE25CT-ND22,47000 KčSimilar
SBR3A40SAQ-13Diodes Incorporated2 877SBR3A40SAQ-13DICT-ND12,39000 KčSimilar
In-Stock: 242 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,43100 Kč124,31 Kč
1008,06320 Kč806,32 Kč
5006,18182 Kč3 090,91 Kč
1 0005,57539 Kč5 575,39 Kč
2 0005,06493 Kč10 129,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,17793 Kč20 889,65 Kč
10 0003,86157 Kč38 615,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč