
AP3012KTR-G1 | |
|---|---|
DigiKey Part Number | AP3012KTR-G1DITR-ND - Tape & Reel (TR) AP3012KTR-G1DICT-ND - Cut Tape (CT) AP3012KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3012KTR-G1 |
Description | IC REG BOOST ADJ 500MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | AP3012KTR-G1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 29V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,21300 Kč | 42,13 Kč |
| 25 | 3,72880 Kč | 93,22 Kč |
| 100 | 3,20550 Kč | 320,55 Kč |
| 250 | 2,95396 Kč | 738,49 Kč |
| 500 | 2,80214 Kč | 1 401,07 Kč |
| 1 000 | 2,67743 Kč | 2 677,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52310 Kč | 7 569,30 Kč |
| 6 000 | 2,44757 Kč | 14 685,42 Kč |
| 9 000 | 2,40974 Kč | 21 687,66 Kč |
| 15 000 | 2,36785 Kč | 35 517,75 Kč |
| 21 000 | 2,34335 Kč | 49 210,35 Kč |
| 30 000 | 2,31980 Kč | 69 594,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |











