AP3012KTR-E1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 18 359
Unit Price: 6,05000 Kč
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3012KTR-E1

DigiKey Part Number
AP3012KTR-E1DITR-ND - Tape & Reel (TR)
AP3012KTR-E1DICT-ND - Cut Tape (CT)
AP3012KTR-E1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3012KTR-E1
Description
IC REG BOOST ADJ 500MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
29V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.6V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP3012KTR-G1Diodes Incorporated18 359AP3012KTR-G1DICT-ND6,05000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
107,88300 Kč78,83 Kč
257,04080 Kč176,02 Kč
1006,12110 Kč612,11 Kč
2505,68436 Kč1 421,09 Kč
5005,42034 Kč2 710,17 Kč
1 0005,20324 Kč5 203,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,93483 Kč14 804,49 Kč
6 0004,80347 Kč28 820,82 Kč
9 0004,73770 Kč42 639,30 Kč
15 0004,66482 Kč69 972,30 Kč
21 0004,62221 Kč97 066,41 Kč
30 0004,58127 Kč137 438,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč