Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3012KTR-G1

DigiKey Part Number
AP3012KTR-G1DITR-ND - Tape & Reel (TR)
AP3012KTR-G1DICT-ND - Cut Tape (CT)
AP3012KTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3012KTR-G1
Description
IC REG BOOST ADJ 500MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
AP3012KTR-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
29V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.6V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
104,21300 Kč42,13 Kč
253,72880 Kč93,22 Kč
1003,20550 Kč320,55 Kč
2502,95396 Kč738,49 Kč
5002,80214 Kč1 401,07 Kč
1 0002,67743 Kč2 677,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52310 Kč7 569,30 Kč
6 0002,44757 Kč14 685,42 Kč
9 0002,40974 Kč21 687,66 Kč
15 0002,36785 Kč35 517,75 Kč
21 0002,34335 Kč49 210,35 Kč
30 0002,31980 Kč69 594,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč