Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8302AASCR

DigiKey Part Number
PAM8302AASCRDITR-ND - Tape & Reel (TR)
PAM8302AASCRDICT-ND - Cut Tape (CT)
PAM8302AASCRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8302AASCR
Description
IC AMP CLASS D MONO 2.5W 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PAM8302AASCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
Diodes Incorporated
Features
Depop, Short-Circuit and Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
8-MSOP
Output Type
1-Channel (Mono)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM2305RMZ-R2Analog Devices Inc.443SSM2305RMZ-R2CT-ND59,42000 KčSimilar
TPA2005D1DGNRQ1Texas Instruments4 214296-TPA2005D1DGNRQ1CT-ND30,24000 KčSimilar
TPA2005D1TDGNRQ1Texas Instruments856296-42509-1-ND29,61000 KčSimilar
In-Stock: 14 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,69300 Kč86,93 Kč
257,77760 Kč194,44 Kč
1006,77820 Kč677,82 Kč
2506,30108 Kč1 575,27 Kč
5006,01298 Kč3 006,49 Kč
1 0005,77571 Kč5 775,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,52533 Kč13 813,33 Kč
5 0005,37440 Kč26 872,00 Kč
7 5005,29883 Kč39 741,22 Kč
12 5005,21510 Kč65 188,75 Kč
17 5005,16612 Kč90 407,10 Kč
25 0005,11908 Kč127 977,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč