
TPA2005D1TDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-42509-2-ND - Tape & Reel (TR) 296-42509-1-ND - Cut Tape (CT) 296-42509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2005D1TDGNRQ1 |
Description | IC AMP CLASS D MONO 1.45W 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1TDGNRQ1 Models |
Category | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 1-Channel (Mono) | Supplier Device Package 8-HVSSOP |
Max Output Power x Channels @ Load 1.45W x 1 @ 8Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,51960 Kč | 487,99 Kč |
| 100 | 17,30030 Kč | 1 730,03 Kč |
| 250 | 16,24152 Kč | 4 060,38 Kč |
| 500 | 15,60404 Kč | 7 802,02 Kč |
| 1 000 | 15,38880 Kč | 15 388,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,52482 Kč | 36 312,05 Kč |
| 5 000 | 14,19078 Kč | 70 953,90 Kč |
| 7 500 | 14,02353 Kč | 105 176,47 Kč |
| 12 500 | 13,83825 Kč | 172 978,12 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


