



11044 | |
|---|---|
DigiKey Part Number | 1568-11044-ND |
Manufacturer | |
Manufacturer Product Number | 11044 |
Description | EVAL BOARD FOR TPA2005D1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA2005D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) |
Manufacturer SparkFun Electronics | Max Output Power x Channels @ Load 1.4W x 1 @ 8Ohm |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Utilized IC / Part TPA2005D1 |
Amplifier Type Class D | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |













